
IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD9051BRS-2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9051BRS-2V technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 315mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9051BRS-2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
