
10-bit, 60 MSPS Analog-to-Digital Converter (ADC) featuring a 10-bit resolution and a sampling rate of 60 MS/s. This unipolar ADC offers a differential input type with a maximum input voltage of 2.6V and a minimum input voltage of 2.4V. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both rated at 1.5 LSB, with a Signal-to-Noise Ratio (SNR) of 59dB. The component operates with a maximum supply voltage of 5V and a power consumption of 250mW, housed in a compact SSOP package.
Sign in to ask questions about the Analog Devices AD9051BRSZ-2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9051BRSZ-2V technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.85mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9051BRSZ-2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
