
10-bit, 60 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This unipolar device offers a 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). It operates with a 5V supply voltage and has a maximum power dissipation of 315mW. The ADC supports a differential input type with a maximum input voltage of 2.6V. Packaged in SSOP with tin, matte contact plating, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices AD9051BRSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9051BRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 315mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9051BRSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.