The AD9054ABST-135 is an 8-bit analog-to-digital converter (ADC) with a flash conversion method. It operates from a 5V supply voltage and has a temperature range of -40 to 85°C. The device is packaged in a 44-pin LQFP package, which is a quad flat package with 44 pins. The AD9054ABST-135 is designed for industrial applications and has a maximum analog input voltage of 0.512V and a minimum analog input voltage of -0.512V.
Analog Devices AD9054ABST-135 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9054ABST-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.