
8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40 MSPS. Features include a single-ended input type, parallel interface, and bipolar/unipolar polarity. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 2 LSB. Operates with a 5V supply voltage, consuming 192mW of power. Packaged in a SSOP with tin, matte contact plating.
Analog Devices AD9057BRSZ-40 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Height | 1.75mm |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 192mW |
| Power Dissipation | 192mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Current | 36mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9057BRSZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
