
8-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 2 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 46.5 dB. Operates from a 5V supply voltage with a maximum power dissipation of 192mW. Housed in a SSOP package with tin, matte contact plating, suitable for applications requiring high-speed data conversion.
Analog Devices AD9057BRSZ-RL40 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 192mW |
| Power Dissipation | 192mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9057BRSZ-RL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
