
8-bit, single-ended analog-to-digital converter (ADC) with a sampling rate of 60 MSPS. Features 2LSB differential and integral nonlinearity, a signal-to-noise ratio of 46.5dB, and a maximum input voltage of 2.6V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 260mW. Packaged in SSOP and supplied on tape and reel, this RoHS compliant component offers a parallel interface.
Analog Devices AD9057BRSZ-RL60 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 205mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9057BRSZ-RL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
