
Dual 8-bit, 50 MSPS Analog-to-Digital Converter (ADC) featuring two channels. This IC offers an 8-bit resolution with a sampling rate of 50 MSPS and a Signal-to-Noise Ratio (SNR) of 48dB. It operates with a dual 5V supply voltage and supports both bipolar and unipolar input polarity. The component is housed in a CDIP package for through-hole mounting, with dimensions of 63.57mm length, 15.75mm width, and 4.2mm height. Maximum input voltage is 2.25V, with a minimum of 1.9V.
Analog Devices AD9058AJD technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Height | 4.2mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 63.57mm |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9058AJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.