
Dual 8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 50 MSPS. Features 2 channels, each with a single-ended input. Achieves 48dB Signal-to-Noise Ratio (SNR) and offers 0.8 LSB Differential Nonlinearity (DNL) and 1.4 LSB Integral Nonlinearity (INL). Operates with a dual 5V supply voltage and supports bipolar and unipolar polarity. Packaged in LCC with gold contact plating for surface mounting.
Analog Devices AD9058AJJ technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.8LSB |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Nominal Supply Current | 127mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 770mW |
| Power Dissipation | 770mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9058AJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
