IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP48, HERMETIC SEALED, CERAMIC, DIP-48, Analog to Digital Converter
Analog Devices AD9058JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 154 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9058JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.