The AD9058JJ is an 8-bit quad analog-to-digital converter (ADC) with a nominal supply voltage of 5V and a maximum supply current of 154mA. It features a commercial temperature grade and operates over a temperature range of 0°C to 70°C. The device has 44 terminals and is packaged in a 44-pin CERAMIC LCC-44 package. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Analog Devices AD9058JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9058JJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 154 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9058JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.