
Dual 8-bit, 60 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This component offers a 2-channel, unipolar input with a sampling rate of 60 MS/s and 8-bit resolution. Key specifications include a Signal-to-Noise Ratio (SNR) of 46dB, Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 2.5 LSB, and a maximum input voltage of 2.75V. Packaged in SSOP, it operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 505mW.
Sign in to ask questions about the Analog Devices AD9059BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9059BRSZ technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2.5LSB |
| Height | 1.85mm |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 2.75V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 505mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 400mW |
| Power Dissipation | 505mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Current | 72mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9059BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
