
14-bit, 180MS/s Direct Digital Synthesizer (DDS) with a single DAC channel. Features a 180MHz output frequency and 2LSB Integral Nonlinearity (INL). Supports serial interfaces including 3-wire, 4-wire, and SPI. Operates from 1.8V to 3.3V supply voltage with a maximum power dissipation of 96.54mW. This surface mount component is housed in a 32-pin LFCSP package with tin, matte contact plating.
Analog Devices AD9102BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 180MS/s |
| Differential Output | Yes |
| Frequency | 180MHz |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.54mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 25mA |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 96.54mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 180MS/s |
| Series | TxDAC® |
| Settling Time | 31.2us |
| Supply Current | 7.67mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9102BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
