
12-bit, 4-channel direct digital synthesizer (DDS) with a 180MS/s conversion rate. Features bipolar and unipolar output polarity, differential output, and a maximum operating frequency of 180MHz. Interface options include SPI and serial (3-wire, 4-wire). Operates from a 1.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Surface mount LFCSP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9106BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9106BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 180MS/s |
| Differential Output | Yes |
| Frequency | 180MHz |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Current | 89mA |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 315mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 180MS/s |
| Series | TxDAC® |
| Settling Time | 31.2ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9106BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
