
12-bit, 4-channel direct digital synthesizer (DDS) with a 180MHz maximum output frequency. Features 4 DACs, 0.5 LSB integral nonlinearity, and supports SPI, serial, 3-wire, and 4-wire interfaces. Operates from a 1.7V to 3.6V supply voltage with a maximum operating temperature of 85°C. This surface mount component is housed in an LFCSP EP package and offers differential outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9106BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Differential Output | Yes |
| Frequency | 180MHz |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 89mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 180000000S/s |
| Series | TxDAC® |
| Settling Time | 31.2us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9106BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
