
Dual 8-bit TxDAC digital-to-analog converter (DAC) with a 125MS/s conversion rate. Features differential output, SPI, serial, and parallel interface options. Operates with supply voltages from 1.8V to 3.3V, offering a maximum power dissipation of 232mW. Housed in an LFCSP EP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9114BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.04LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 232mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 11.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9114BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
