
Dual 14-bit Digital-to-Analog Converter (DAC) with a 125MS/s conversion rate. Features differential output, SPI and serial/parallel interfaces, and unipolar output polarity. Operates with a dual supply voltage range of 1.7V to 3.3V and an input voltage range of 100mV to 1.25V. Offers 1.8LSB integral nonlinearity and a 11.5ns settling time. Packaged in a 5.85mm x 6.1mm x 0.95mm footprint with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9117BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Min Dual Supply Voltage | 1.7V |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 11.5ns |
| Supply Current | 55mA |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9117BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
