
Dual 14-bit TxDAC digital-to-analog converter (DAC) IC, featuring a 125MS/s conversion rate and differential output. Offers 14-bit resolution with an integral nonlinearity of 1.8LSB and a settling time of 11.5ns. Supports SPI, serial, and parallel interfaces, operating from a 1.7V to 3.5V supply. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9117BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.7V |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 11.5ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9117BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
