
11-bit RF Digital-to-Analog Converter (DAC) with a 5.6 GSPS conversion rate. Features include a single DAC channel, differential output, and SPI, LVDS, Serial, and Parallel interfaces. Operates with a 1.8V supply voltage, a maximum power dissipation of 1.3W, and a supply current of 619mA. Packaged in a BGA with copper, tin, and silver contact plating, this surface mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9119BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 5.6GS/s |
| Differential Output | Yes |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6GS/s |
| Settling Time | 13ns |
| Supply Current | 619mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9119BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
