The AD9121-M5372-EBZ is a 14-bit dual digital-to-analog converter evaluation kit from Analog Devices. It operates at a supply voltage of 3.3V and features a settling time of 20ns. The kit is packaged in a TQFN-64 package and includes one unit. The AD9121-M5372-EBZ is designed for use in serial interface applications and contains lead. It is part of the TxDAC+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9121-M5372-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | TxDAC+® |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9121-M5372-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.