
Dual 16-bit digital-to-analog converter (DAC) with a 1.23 GS/s conversion rate. Features a serial, LVDS, and parallel interface, with differential outputs. Operates with analog and digital supply types, a maximum supply voltage of 3.47V, and a maximum power dissipation of 1.26W. Integral nonlinearity is 3.7 LSB, with a settling time of 20 µs. Packaged in tape and reel with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD9122SCPZ-EP-RL technical specifications.
| Package/Case | 125 |
| Contact Plating | Gold |
| Conversion Rate | 1.23GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | Serial, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.26W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Moisture Sensitivity Level | 3 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.23GS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9122SCPZ-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
