
ANALOG DEVICES AD9125-M5372-EBZ 16 BIT DUAL SIGNAL PROC DAC EVAL
Sign in to ask questions about the Analog Devices AD9125-M5372-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9125-M5372-EBZ technical specifications.
| Conversion Rate | 1GS/s |
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9125-M5372-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
