
Analog Devices AD9125-M5375-EBZ technical specifications.
| Conversion Rate | 1GS/s |
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9125-M5375-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
