
Dual 16-bit digital-to-analog converter (DAC) with a 1GS/s conversion rate. Features include a differential output, SPI interface, and a 1.2V input voltage range. Operates across a -40°C to 85°C temperature range with a 3.3V supply voltage. This component offers 16-bit resolution and a 20µs settling time, packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices AD9125BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | Parallel, Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Supply Current | 440mA |
| Width | 9.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9125BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
