
14-bit, 5.6 GSPS RF Digital-to-Analog Converter (DAC) with a single DAC channel. Features a 1.4 LSB Integral Nonlinearity (INL) and a 0.013 µs settling time. Supports SPI, LVDS, and Parallel interfaces. Operates with a supply voltage range of 1.7V to 1.9V and a maximum power dissipation of 1.3W. Packaged in a BGA for surface mounting, with contact plating of Tin, Silver, and Lead.
Analog Devices AD9129BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Conversion Rate | 5.6GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | SPI, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Analog |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 1.3W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 5.6GS/s |
| Settling Time | 0.013us |
| Supply Current | 619mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9129BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
