14-bit, 5.6 GSPS RF Digital-to-Analog Converter (DAC) featuring a single DAC channel with a 14-bit resolution. This surface mount component offers a 5.6 GS/s conversion rate and a differential output. It supports LVDS, Parallel, SPI, and Serial interfaces, with a maximum input voltage of 1V and a minimum input voltage of 1V. Operating across a temperature range of -40°C to 85°C, it has a power dissipation of 1.3W and a supply current of 619mA, utilizing dual, analog, and digital supply types.
Analog Devices AD9129BBCRL technical specifications.
| Contact Plating | Tin, Silver, Lead |
| Conversion Rate | 5.6GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 5.6GS/s |
| Settling Time | 0.013us |
| Supply Current | 619mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9129BBCRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.