
14-bit, 5.7 GSPS RF Digital-to-Analog Converter featuring a 1.8V nominal supply voltage and a maximum supply current of 327mA. This industrial-grade integrated circuit offers 14 bits of resolution and operates across a temperature range of -40°C to 85°C. Encased in a 160-terminal S-PBGA-B160 package with bottom terminal position, this component measures 12mm by 12mm.
Sign in to ask questions about the Analog Devices AD9129BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9129BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 12 |
| Length | 12 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 327 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.B.2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9129BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.