
14-bit, 5.7 GSPS RF Digital-to-Analog Converter (DAC) with a single channel. Features a 5.6 GS/s conversion rate and a 14-bit resolution. Supports SPI, LVDS, Serial, and Parallel interfaces. Offers differential output and unipolar output polarity. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 1.3W. Packaged in BGA for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9129BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 5.6GS/s |
| Differential Output | Yes |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6GS/s |
| Settling Time | 0.013us |
| Supply Current | 619mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9129BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
