The AD9135BCPAZRL is an industrial-grade 11-bit digital-to-analog converter with a nominal supply voltage of 3.3V. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is packaged in an 88-pin HVQCCN package, suitable for high-density applications. The AD9135BCPAZRL is a single-function device, designed for use in industrial environments.
Sign in to ask questions about the Analog Devices AD9135BCPAZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9135BCPAZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 11 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9135BCPAZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.