
The AD9139BCPZRL is a 16-bit digital-to-analog converter with a supply voltage of 3.3V and a maximum supply current of 26.6mA. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a 72-pin quad package. The device is designed for industrial applications and meets the requirements of the JEDEC package code S-XQCC-N72. It has a width and length of 10mm and a pin count of 72.
Analog Devices AD9139BCPZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26.6 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9139BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.