
Dual, 16-bit digital-to-analog converter (DAC) featuring a 1600 MSPS conversion rate and 1.6 GS/s sampling rate. This surface mount component offers a 16-bit resolution with an integral nonlinearity of 3.7 LSB and a settling time of 20 ns. It supports LVDS, SPI, Serial, and Parallel interfaces, with a differential output and unipolar output polarity. Operating supply voltage is 3.3V, with a maximum power dissipation of 1.8W.
Sign in to ask questions about the Analog Devices AD9142BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9142BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1600MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.19V |
| Min Input Voltage | 1.17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.6GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9142BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
