
Dual 16-bit digital-to-analog converter (DAC) with a 1200 MS/s conversion rate. Features differential outputs and supports LVDS, parallel, and serial interfaces. Operates with a 3.3V supply voltage and offers a 20ns settling time. Housed in an LFCSP EP package with tin, matte contact plating. Integral nonlinearity is 3.7 LSB, with a maximum power dissipation of 1.2W.
Analog Devices AD9146BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1200MS/s |
| Differential Output | Yes |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1200MS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9146BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
