
Quad 16-bit, 1GS/s Digital-to-Analog Converter (DAC) featuring a 1GS/s conversion rate and 16-bit resolution. This integrated circuit offers four DAC channels with a differential output and a parallel or LVDS interface. Operating from a 3.13V to 3.47V supply, it provides a maximum power dissipation of 3W and an operating temperature range of -40°C to 85°C. The BGA package with copper, tin, and silver plating ensures robust connectivity.
Sign in to ask questions about the Analog Devices AD9148BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9148BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 3W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9148BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
