
Quad 16-bit Digital-to-Analog Converter (DAC) with a 1GS/s conversion rate. Features differential outputs and a 16-bit resolution. Supports LVDS, Parallel, and SPI interfaces. Operates with a supply voltage of 3.3V and has a power dissipation of 3W. Packaged in BGA with dimensions of 12.1mm x 12.1mm x 1.09mm.
Sign in to ask questions about the Analog Devices AD9148BBPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9148BBPZ technical specifications.
| Package/Case | BGA |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Height | 1.09mm |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9148BBPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
