The AD9162BBCA is a 16-bit digital-to-analog converter with an industrial-grade temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.2V and is packaged in a 169-pin S-PBGA-B169 package. The converter is designed for high-performance applications and is suitable for use in industrial environments.
Analog Devices AD9162BBCA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Pin Count | 169 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9162BBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.