Dual 16-bit, 12.6 GSPS RF DAC with integrated channelizers. This specialized telecom IC operates across an industrial temperature range of -40°C to 85°C. Housed in a 144-terminal S-PBGA-B144 package with a 10mm x 10mm footprint, it features a single function and a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9172BBPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9172BBPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9172BBPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.