The AD9172BBPZRL is an industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B144 and a pin count of 144. The device is supplied with a nominal voltage of 1V and has a temperature grade of industrial. It is designed for use in specialized applications and is available in a 10mm x 10mm package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9172BBPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9172BBPZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9172BBPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.