Dual 16-bit RF DAC, 12.6 GSPS sample rate, featuring integrated channelizers. Industrial temperature grade, operating from -40°C to 85°C. Housed in a 144-terminal S-PBGA-B144 package with bottom terminal positioning, measuring 10mm x 10mm.
Analog Devices AD9173BBPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9173BBPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.