
The AD9173BBPZRL is a specialized telecom IC with 144 terminals, packaged in a 10mm x 10mm HBGA. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 1V. This IC is designed for high-reliability applications and is suitable for use in harsh environments.
Analog Devices AD9173BBPZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9173BBPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.