
10-bit, 20 MSPS CMOS Analog-to-Digital Converter (ADC) with a single analog input. Features 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a unipolar input range from 1V to 2V. Offers a TTL parallel interface and a signal-to-noise ratio of 57dB. Power consumption is 80mW, with a maximum power dissipation of 100mW. Packaged in SSOP, this component operates across a temperature range of -40°C to 85°C.
Analog Devices AD9200ARS technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 1pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9200ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
