
10-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 20MS/s sampling rate and 57dB Signal-to-Noise Ratio (SNR). This surface-mount device offers a parallel interface with TTL output, a 1LSB Differential Nonlinearity (DNL), and 2LSB Integral Nonlinearity (INL). Operating from a 2.7V to 5.5V single supply, it has a typical power consumption of 80mW. Packaged in an SSOP-28 for tape and reel distribution.
Analog Devices AD9200ARSRL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9200ARSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
