
10-bit, 20 MSPS CMOS Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. Achieves 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates with a supply voltage range of 2.7V to 5.5V, consuming a nominal 26.6mA. Suitable for surface mount applications in a SSOP package, with a maximum power dissipation of 100mW. Offers a signal-to-noise ratio of 57dB.
Sign in to ask questions about the Analog Devices AD9200ARSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9200ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 10b |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9200ARSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
