
Dual-channel 10-bit resolution CMOS Analog-to-Digital Converter (ADC) with a 20 MS/s sampling rate. Features 2 differential nonlinearity (DNL) and 2.5 LSB integral nonlinearity (INL). Operates with a supply voltage range of 2.7V to 5.5V, consuming 215mW typical power. Offers a parallel interface and TTL output, housed in a SSOP package with tin/lead contact plating.
Analog Devices AD9201ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 215mW |
| Power Dissipation | 245mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57.8dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9201ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
