
Dual-channel 10-bit CMOS Analog-to-Digital Converter (ADC) with a sampling rate of 20 MS/s per channel. Features 2 analog inputs and a parallel interface. Integral Nonlinearity (INL) is 2.5 LSB, and Differential Nonlinearity (DNL) is 1 LSB. Operates with analog and digital supply types, offering a maximum input voltage of 2.25V. Packaged in SSOP, this component has a maximum power dissipation of 245mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD9201ARSRL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 215mW |
| Power Dissipation | 245mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57.8dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9201ARSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
