
Dual channel 10-bit resolution CMOS Analog-to-Digital Converter (ADC) with a sampling rate of 20MS/s. Features 1LSB differential nonlinearity and 2.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a typical power consumption of 215mW. Supports parallel, SPI, and serial interfaces. Packaged in SSOP with tin, matte contact plating, suitable for surface mount applications.
Analog Devices AD9201ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 215mW |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57.8dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9201ARSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
