
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and unipolar input. This integrated circuit offers a sampling rate of 40 MS/s with a resolution of 10 bits. Key performance metrics include a differential nonlinearity of 0.7 LSB and integral nonlinearity of 1.4 LSB, alongside a signal-to-noise ratio of 59.7 dB. Operating with analog and digital supply types, it supports a voltage range of 2.7V to 3.6V and has a maximum power dissipation of 108mW. The component is housed in a TSSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD9203ARURL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9203ARURL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.7LSB |
| Input Capacitance | 1.4pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 108mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.7dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9203ARURL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
