
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a unipolar input range with a maximum input voltage of 1V. This integrated circuit offers a sampling rate of 40 MS/s and a signal-to-noise ratio (SNR) of 59.7dB, with integral nonlinearity (INL) of 1.4LSB and differential nonlinearity (DNL) of 0.7LSB. Operating from a 2.7V to 3.6V supply, it consumes a maximum power of 108mW. The device utilizes a parallel interface and is housed in a 10-bit TSSOP package with tin, matte contact plating.
Analog Devices AD9203ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Height | 1.05mm |
| Input Capacitance | 1.4pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.7dB |
| Supply Current | 20.1mA |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9203ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
