
10-Bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel/SPI/serial interface. Achieves 0.7 LSB Differential Nonlinearity and 1.4 LSB Integral Nonlinearity, with a Signal-to-Noise Ratio of 59.7 dB. Operates from a 2.7V to 3.6V supply, consuming a maximum of 108mW. Packaged in a TSSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9203ARUZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9203ARUZRL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Input Capacitance | 1.4pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 108mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.7dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9203ARUZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
