The AD9203WARUZ is a 28-pin industrial temperature analog-to-digital converter with 10-bit resolution. It operates from a 3V supply voltage and features a proprietary conversion method. The device is available in a ROHS compliant TSSOP-28 package and meets AEC-Q100 screening level requirements. It can handle analog input voltages from -2V to 2V and is suitable for use in applications where high accuracy and reliability are required. The device is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices AD9203WARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9203WARUZ to view detailed technical specifications.
No datasheet is available for this part.