
Dual 10-bit analog-to-digital converter (ADC) with a sampling rate of 80 MS/s. Features include 0.3 LSB differential nonlinearity and 0.6 LSB integral nonlinearity, with a signal-to-noise ratio of 61.7 dB. Operates from a single 1.8 V supply voltage, with a maximum power dissipation of 177 mW. Interface options include SPI, serial, and parallel. Packaged in a 9mm x 9mm x 0.95mm footprint with tin, matte contact plating.
Analog Devices AD9204BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Differential Nonlinearity | 0.3LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Output Polarity | Unipolar |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 63mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9204BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
